50% Off

VishayVJ0603Y682JXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R

Use Vishay's VJ0603Y682JXACW1BC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.0068uF. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

3,944 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      3944
      Country Of origin:
      China
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 3,944 parts
      • Price: $0.0044