50% Off

VishayVJ0805A152JXBATCapacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0805 150°C T/R

Do you need a capacitor with high stability and low losses? Then this VJ0805A152JXBAT multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0015uF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%.

31 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      31
      Country Of origin:
      Israel
         
      • Price: $0.0152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 31 parts
      • Price: $0.0152