50% Off

VishayVJ0805V225MXJTW1BCCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 16V Y5V 20% Pad SMD 0805 85°C T/R

This VJ0805V225MXJTW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

38 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      China
         
      • Price: $0.0132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 38 parts
      • Price: $0.0132