VishayVJ0805V475MXQTW1BCCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 10V Y5V 20% Pad SMD 0805 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0805V475MXQTW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part if shipping to the United States

2,726 parts: Ships today

This item has been discontinued

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2726
      Country Of origin:
      China
         
      • Price: $0.1419
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2,726 parts
      • Price: $0.1419