50% Off

VishayVJ0805Y102KXECW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125°C T/R

This VJ0805Y102KXECW1BC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

66 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      66
      Country Of origin:
      China
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 66 parts
      • Price: $0.0095