50% Off

VishayVJ0805Y104KFAATCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 150°C T/R

This VJ0805Y104KFAAT multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.1uF.

152 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      152
      Country Of origin:
      Israel
         
      • Price: $0.1296
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Israel
      • In Stock: 152 parts
      • Price: $0.1296