50% Off
VishayVJ0805Y105MXQTW1BCCapacitor Ceramic Multilayer
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
10VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 1.4 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.4(Max) | |
N/A | |
N/R |
EDA / CAD Models |