50% Off
VishayVJ0805Y122KXACW1BCCapacitor Ceramic Multilayer
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0805Y122KXACW1BC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.95(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.0012uF. It has a tolerance of 10%.
EDA / CAD Models |