50% Off

VishayVJ1206V105ZXXRW1BCCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R

Do you need a non-polarized capacitor? This VJ1206V105ZXXRW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

8,409 parts: Ships today

This item has been discontinued

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      8409
      Country Of origin:
      China
         
      • Price: $0.0656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 8,409 parts
      • Price: $0.0656