50% Off

VishayVJ1206Y103JXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 1206 125°C T/R

Due to the use of different ceramic dielectric materials used in this VJ1206Y103JXACW1BC multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.2 mm long, 0.95(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

2,295 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      2295
      Country Of origin:
      China
         
      • Price: $0.0073
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 2,295 parts
      • Price: $0.0073