PanasonicVL-1220/VCNBatteries
Lithium Vanadium Battery Coin 3V 7mAh Rechargeable Through Hole
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.0000 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 20 |
Mounting | Through Hole |
Package Width | 2 |
PCB changed | 2 |
2 | |
Lead Shape | PC Pins |
EDA / CAD Models |