EU RoHS | Compliant |
ECCN (US) | 4A994.a |
Part Status | Active |
HTS | 8473.30.11.40 |
Automotive | Unknown |
PPAP | Unknown |
Module | DRAM Module |
Subcategory | DDR4 SDRAM |
Module Density | 32Gbyte |
Organization | 4Gx64 |
Module Type | 260SOUDIMM |
Number of Chip per Module | 16 |
Chip Density (bit) | 16G |
Data Bus Width (bit) | 64 |
Max. Access Time (ns) | 0.17 |
Maximum Clock Rate (MHz) | 2666 |
Chip Configuration | 2Gx8 |
Chip Package Type | BGA |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 1152 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Commercial |
Module Sides | Double |
ECC Support | No |
Number of Ranks | Dual |
Number of Chip Banks | 16 |
CAS Latency | 19 |
PLL | No |
SPD EEPROM Support | Yes |
Self Refresh | Yes |
Mounting | Socket |
Package Height | 30 |
Package Width | 3.5(Max) |
Package Length | 69.6 |
PCB changed | 260 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
Pin Count | 260 |