STMicroelectronicsVL53L8CHV0GC/1Proximity Sensors
Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 3.03 mm |
| Package Length | 6.4 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | OPT LGA EP |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
