Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
5x5x7.7 | |
Non Diffused | |
Top Mount | |
65000mcd | |
624 | |
631 | |
8 | |
50 | |
50 | |
3 | |
5(Min) | |
150 | |
-40 | |
100 | |
Yes | |
Red | |
No | |
Yes | |
Tape and Reel | |
Diameter | 5.5 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 |
EDA / CAD Models |