Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |