Compliant | |
EAR99 | |
Preliminary | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Voltage | |
AC/DC | |
1 | |
48(Typ) | |
830 | |
40 | |
220VAC to 240VAC | |
0.9(Min) | |
93(Typ) | |
Lead Wire | |
IP20 | |
5Year | |
90 | |
Mounting | Screw |
Package Height | 19.85 |
Package Width | 19.85 |
Package Length | 130 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |