VishayVLMP20D2G1-GS08LEDs
LED Uni-Color Green 565nm 2-Pin Mini-SMD T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 1.4 |
Package Length | 2.05 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |