VishayVLMP23L2M2-GS08LEDs
LED Uni-Color Pure Green 555nm Automotive AEC-Q101 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
AlGaInP | |
Rectangular | |
1.5x0.9x0.7 | |
Non Diffused | |
Top Mount | |
28mcd(Max) | |
560 | |
555 | |
120 | |
30 | |
20 | |
2.6 | |
5 | |
80 | |
-40 | |
100 | |
No | |
Pure Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 1.4 |
Package Length | 2.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |