Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
1.1x0.8x0.27 | |
Top Mount | |
180mcd(Max) | |
130 | |
20 | |
5 | |
3.15 | |
70 | |
-20 | |
80 | |
7000K | |
No | |
White | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |