VishayVLMW41R1T1-7K8L-08LEDs
LED Uni-Color White 5000K Automotive AEC-Q101 2-Pin PLCC T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Circular | |
2.4x2.4x0.85 | |
Top Mount | |
275mcd | |
120 | |
20 | |
10 | |
4.2 | |
84 | |
-40 | |
100 | |
5000K | |
No | |
White | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |