EOS Power India Private Ltd VLT100-1001
AC/DC Power Supply Single-OUT 12V 7.5A 100W Medical 16-Pin
Product Technical Specifications
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
7.5 | |
100 | |
90 | |
264 | |
0.3% | |
2.5% | |
2.2(rms) | |
47 to 63 | |
±2 | |
85(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
3% | |
No | |
0 | |
70 | |
Mounting | Screw |
Package Height | 27.25 |
Package Width | 77.2 |
Package Length | 127 |
PCB changed | 16 |
16 |
