Not Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Standard LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
3.3x3.3x1.2 | |
Non Diffused | |
Top Mount | |
12.2lm(Max) | |
615 | |
624 | |
90 | |
70 | |
70 | |
2.67 | |
20 | |
212 | |
-40 | |
110 | |
No | |
Red | |
No | |
Yes | |
Tube | |
Mounting | Through Hole |
Package Height | 4.05 |
Package Width | 7.62 |
Package Length | 7.62 |
PCB changed | 4 |
4 |
EDA / CAD Models |