Microchip TechnologyVMK3-9005-32K7680000Crystals
Crystal 0.032768MHz ±20ppm (Tol) FUND 70000Ohm 2-Pin VDFN SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | VDFN |
2 |
EDA / CAD Models |