CUI IncVMS-275-48
AC/DC Power Supply Single-OUT 48V 5.73A 160(Convection)W/275(Forced Air)W 11-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
48 | |
5.73 | |
160(Convection)|275(Forced Air) | |
80 | |
110|230 | |
264 | |
4200VAC(Typ) | |
0.5%(Typ) | |
1%(Typ) | |
2.6(Typ) | |
47 to 63 | |
±1(Typ) | |
92(Typ) | |
No | |
JST RCY Male | |
Screw Terminal Block | |
No | |
480mV(Max) | |
Yes | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 19.05 mm |
Package Width | 76.2 mm |
Package Length | 127 mm |
PCB changed | 11 |
11 |