EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 2.67 |
Output Power (W) | 40 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 5656VDC |
Line Regulation | 0.5%(Typ) |
Load Regulation | 1%(Typ) |
Maximum Input Current (A) | 1 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 87(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | JST RCY Male |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 90 |
Mounting | Screw |
Package Height | 1.6 + 21.5(Max) |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 7 |
Pin Count | 7 |