EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 37.5 |
Output Power (W) | 450 |
Minimum AC Input Voltage (V) | 100 |
Maximum AC Input Voltage (V) | 240 |
Minimum Isolation Voltage | 4000VAC |
Maximum Input Current (A) | 5.3(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 89(Typ) |
Configurable | No |
Input Connector Type | JST RCY Female |
Output Connector Type | JST RCY Female |
Power Indicator | No |
Ripple & Noise | 240mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Weight (g) | 660 |
Mounting | Chassis |
Package Height | 40.6 |
Package Width | 80 |
Package Length | 148.2 |
PCB changed | 17 |
Pin Count | 17 |