STMicroelectronicsVN5010AKTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 91A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
Protect your circuit from surges with the high side VN5010AKTR-E power switch, developed by STMicroelectronics. This charge controller has single output. It features 0.01 Ohm switch on resistance. This device has a supply current of 1.5 mA. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.