STMicroelectronicsVN5025AJ-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
VN5025AJ-E | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side VN5025AJ-E power switch by STMicroelectronics. This charge controller has single output. It features 0.035(Max) Ohm switch on resistance. This device has a supply current of 1.5 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |