STMicroelectronicsVN5050JTR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R

Thanks to the high side VN5050JTR-E power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 1.9 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

3,672 parts: Ships today

    Total$1.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $1.5477
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Morocco
      • In Stock: 1,172 parts
      • Price: $1.5477
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.988