Reduced Price
STMicroelectronicsVN5770AKPTR-EMotor Controller and Driver ICs
H-Bridge Motor Driver 13V Automotive AEC-Q100 28-Pin SO T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the quad smart solid state relay VN5770AKPTR-E stepper motor driver, developed by STMicroelectronics. Its typical operating supply voltage is 13 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |