STMicroelectronicsVN5772AK-EMotor Controller and Driver ICs
H-Bridge Motor Driver 13V 28-Pin SO Tube Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
DC Motor | |
H-Bridge | |
4.5 | |
4.5 to 36 | |
13 | |
36 | |
6 | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this quad smart solid state relay VN5772AK-E stepper motor driver, developed by STMicroelectronics, can help you. Its typical operating supply voltage is 13 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |