STMicroelectronicsVN5E016AHTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 108A 7-Pin(6+Tab) HPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 6 |
Tab | Tab |
Supplier Package | HPAK |
7 |
For all your high current and voltage switching needs, use this high side VN5E016AHTR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. It features 0.02(Max) Ohm switch on resistance. This device has a supply current of 1.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |