STMicroelectronicsVN5E016MHTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 108A Automotive AEC-Q100 6-Pin(5+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
6 | |
Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side VN5E016MHTR-E power switch, developed by STMicroelectronics. This charge controller has single output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |