STMicroelectronicsVN5E050AJTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 38A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side VN5E050AJTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 1.5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |