STMicroelectronicsVN5E050J-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
38 | |
4.5 | |
28 | |
65(Max) | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Ideal for high voltage transistors this VN5E050J-E power driver manufactured by STMicroelectronics will help switch junction. Its typical operating supply voltage is 13 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V. This gate driver has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |