STMicroelectronicsVN5E160STR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this high side VN5E160STR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 1.9 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |