STMicroelectronicsVN5R003H-EPower Switches
Power Switch Hi Side 1-OUT 60A 0.003Ohm Automotive AEC-Q100 7-Pin(6+Tab) HPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | HPAK |
| 7 | |
| Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this VN5R003H-E power switch by STMicroelectronics. This charge controller has single output. It features 0.003 Ohm switch on resistance. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
