STMicroelectronicsVN5T006ASPTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 162A 10-Pin PowerSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
162 | |
6 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
10 |
Thanks to the high side VN5T006ASPTR-E power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.006 Ohm switch on resistance. This device has a supply current of 3 mA and a minimum output current of 81 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |