STMicroelectronicsVN5T016AHTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 86A Automotive AEC-Q100 7-Pin(6+Tab) HPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
86 | |
16 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 6 |
Tab | Tab |
Supplier Package | HPAK |
7 | |
Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side VN5T016AHTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.016 Ohm switch on resistance. This device has a supply current of 2.5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |