STMicroelectronicsVN7003AHTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.1 |
Package Length | 6.5 |
PCB changed | 7 |
Tab | Tab |
Supplier Package | Octapak |
8 |
EDA / CAD Models |