STMicroelectronicsVN7040AJTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 48A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about wrong components during on in a high voltage system with this VN7040AJTR power switch by STMicroelectronics.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
