STMicroelectronicsVN7040ASTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 48A Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
48 | |
40 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? STMicroelectronics' VN7040ASTR power switch is your solution.
EDA / CAD Models |