STMicroelectronicsVN750B5TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 5-Pin(4+Tab) P2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | P2PAK |
Supplier Package | P2PAK |
5 | |
Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side VN750B5TR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 60000 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. Its maximum power dissipation is 60000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |