STMicroelectronics VN750PS-E Current Limit Switches

Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 8-Pin SO N Tube

Product Technical Specifications

Reduce the risk of damage to your circuit with the use of this high side VN750PS-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 4200 mW. It features 0.06(Max) Ohm switch on resistance. Its maximum power dissipation is 4200 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.

STMicroelectronicsVN750PS-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 8-Pin SO N Tube

Reduce the risk of damage to your circuit with the use of this high side VN750PS-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 4200 mW. It features 0.06(Max) Ohm switch on resistance. Its maximum power dissipation is 4200 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.