STMicroelectronicsVN750PT-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 5-Pin(4+Tab) PPAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | PPAK |
5 | |
Lead Shape | Gull-wing |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VN750PT-E power switch by STMicroelectronics. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 60000 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |