STMicroelectronicsVN751PTCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | PPAK |
Supplier Package | PPAK |
5 | |
Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side VN751PT power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. It features 0.06 Ohm switch on resistance. This device has a supply current of 1.5 mA and a minimum output current of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |