STMicroelectronicsVN751STRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 2.5A 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Look no further than STMicroelectronics' high side VN751STR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. It features 0.06 Ohm switch on resistance. This device has a supply current of 1.5 mA and a minimum output current of 2.5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |