STMicroelectronicsVN808CMTR-32-ECurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Use the VN808CMTR-32-E power driver from STMicroelectronics to turn on and off your high-power transistors! Its typical operating supply voltage is 24 V. This device has a maximum power dissipation of 96000 mW. Its maximum power dissipation is 96000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 10.5 V, while its maximum is 45 V.
EDA / CAD Models |