STMicroelectronicsVN808TR-ECurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Using the high side VN808TR-E power switch by STMicroelectronics will protect your circuit dealing with high voltages and currents. This charge controller has 8 outputs. This device has a maximum power dissipation of 96000 mW. It features 0.15 Ohm switch on resistance. This device has a supply current of 12(Max) mA and a minimum output current of 0.7 A. Its maximum power dissipation is 96000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |