STMicroelectronicsVN820B5-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 20A Automotive AEC-Q100 5-Pin(4+Tab) P2PAK Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | P2PAK |
Supplier Package | P2PAK |
5 | |
Lead Shape | Gull-wing |
Never worry about transistors not switching by using this VN820B5-E power driver by STMicroelectronics. Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 65800 mW. Its maximum power dissipation is 65800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |